Part Details for 09P-102J-51 by FASTRON GmBH
Overview of 09P-102J-51 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 09P-102J-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-09P-102J-51
|
Mouser Electronics | RF Inductors - Leaded 1000uH 0.02MHz 5% RoHS: Compliant | 919 |
|
$0.3470 / $0.7600 | Buy Now |
DISTI #
V72:2272_18538805
|
Arrow Electronics | Inductor Pluggable Unshielded Wirewound 1000uH 5% 20KHz 70Q-Factor Ferrite 0.4A 2.3Ohm DCR RDL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 100 |
|
$0.3404 / $0.5318 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube - 1000μH ±5% - Q: 70 - DCR: 2.60 - 280mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.3322 / $0.4034 | Buy Now |
DISTI #
68485434
|
Verical | Inductor Pluggable Unshielded Wirewound 1000uH 5% 20KHz 70Q-Factor Ferrite 0.4A 2.3Ohm DCR RDL T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2323 | Americas - 100 |
|
$0.3404 / $0.4929 | Buy Now |
|
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 1000?H, Tolerance: 5%, Q min: 70, DCR max: 2.60?, Rated DC Current: 280mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.3247 / $0.3900 | Buy Now |
Part Details for 09P-102J-51
09P-102J-51 CAD Models
09P-102J-51 Part Data Attributes:
|
09P-102J-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
09P-102J-51
FASTRON GmBH
General Purpose Inductor, 1000uH, 5%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.8 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |