Part Details for 0F38352 by Western Digital Corp
Overview of 0F38352 by Western Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 0F38352
0F38352 CAD Models
0F38352 Part Data Attributes
|
0F38352
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
0F38352
Western Digital Corp
Flash Module, 18TX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | 12V SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 158329674399744 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 19791209299968 words | |
Number of Words Code | 18000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 18TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |