Part Details for 0ADKP4000-TF by Bel Fuse
Overview of 0ADKP4000-TF by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ADKP4000-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-0ADKP4000-TF-ND
|
DigiKey | FUSE CERM 4A 600VAC 500VDC 5X20 Min Qty: 1500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8528 | Buy Now |
DISTI #
0ADKP4000-TF
|
Avnet Americas | Fuse Miniature 4A 600VAC 500VDC Time Delay 2-Pin Through Hole T/R - Bulk (Alt: 0ADKP4000-TF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7348 / $0.9686 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8570 / $1.2500 | Buy Now |
DISTI #
0ADKP4000-TF
|
Avnet Americas | Fuse Miniature 4A 600VAC 500VDC Time Delay 2-Pin Through Hole T/R - Bulk (Alt: 0ADKP4000-TF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7348 / $0.9686 | Buy Now |
DISTI #
000000000006268304
|
Sager | Cartridge Fuses Min Qty: 1500 | 0 |
|
$0.8002 / $0.8202 | Buy Now |