Part Details for 0CNL100.V by Littelfuse Inc
Overview of 0CNL100.V by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNL100.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3887
|
Newark | Forklift Fuse Cnl 100A 32Vac, 32Vdc/ Box |Littelfuse 0CNL100.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $21.9700 | Buy Now |
DISTI #
F11351-ND
|
DigiKey | FUSE STRIP 100A 32VAC/VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6400 | Buy Now |
DISTI #
576-0CNL100.V
|
Mouser Electronics | Automotive Fuses 100A 32VDC Limiter Fuse RoHS: Compliant | 0 |
|
$25.5700 / $26.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
95 In Stock |
|
$14.7400 / $19.0100 | Buy Now |
DISTI #
000000000007212392
|
Sager | FORKLIFT FUSE CNL 100A 32VAC, 32VDC Min Qty: 1 | 5 |
|
$15.7600 / $21.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
95 In Stock |
|
$14.7400 / $19.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 100A 32VAC/VDC BOLT | 0 |
|
$92.6601 / $99.1463 | RFQ |
DISTI #
47505
|
Waytek, Inc. | Fast Acting CNL Fuse 100A/32V DC Min Qty: 1 Package Multiple: 5 Lead time: 10 Weeks, 5 Days | 55 |
|
$7.9700 / $12.3200 | Buy Now |
Part Details for 0CNL100.V
0CNL100.V CAD Models
0CNL100.V Part Data Attributes
|
0CNL100.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNL100.V
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |