Part Details for 0FLQ.250HXR by Littelfuse Inc
Overview of 0FLQ.250HXR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ.250HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8293
|
Newark | 500Vac T/D Midget .25A W/Tabs/ Bulk |Littelfuse 0FLQ.250HXR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.0200 | Buy Now |
DISTI #
0FLQ.250HXR-ND
|
DigiKey | FUSE GLASS 250MA 500VAC 5AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2141 | Buy Now |
DISTI #
576-0FLQ.250HXR
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC .25A T/D Midget w/Tabs RoHS: Compliant | 0 |
|
$23.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$16.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.6700 / $30.0100 | Buy Now | |
DISTI #
0FLQ.250HXR
|
TTI | Industrial & Electrical Fuses 500VAC .25A T/D Midget w/Tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$17.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 250MA 500VAC 5AG | 0 |
|
$57.9250 / $61.9798 | RFQ |
Part Details for 0FLQ.250HXR
0FLQ.250HXR CAD Models
0FLQ.250HXR Part Data Attributes
|
0FLQ.250HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ.250HXR
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |