Part Details for 0FLQ.250T by Littelfuse Inc
Overview of 0FLQ.250T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ.250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9084
|
Newark | Fuse, 250Ma, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:250Ma, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ.250T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $24.3000 | Buy Now |
DISTI #
F1041-ND
|
DigiKey | FUSE CRTRDGE 250MA 500VAC/300VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$15.9536 / $19.0300 | Buy Now |
DISTI #
576-0FLQ.250T
|
Mouser Electronics | Industrial & Electrical Fuses .25A 500VAC Midget RoHS: Compliant | 0 |
|
$18.0400 / $24.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.6000 / $21.9700 | Buy Now | |
DISTI #
0FLQ.250T
|
TTI | Industrial & Electrical Fuses .25A 500VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$14.5000 | Buy Now |
DISTI #
0FLQ.250T
|
TME | Fuse: fuse, time-lag, 250mA, 500VAC, 10.3x38mm Min Qty: 1 | 0 |
|
$18.4100 / $23.2500 | RFQ |
|
Ozdisan Elektronik | FUSE CRTRDGE 250MA 500VAC/300VDC | 0 |
|
$55.3575 / $59.2325 | RFQ |
Part Details for 0FLQ.250T
0FLQ.250T CAD Models
0FLQ.250T Part Data Attributes
|
0FLQ.250T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ.250T
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |