Part Details for 0ICV4005AIC by Ersa GmbH
Overview of 0ICV4005AIC by Ersa GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ICV4005AIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5566
|
Newark | R/W Station, I-Con Vario 4 Mk2/Aic, 230V Rohs Compliant: Yes |Ersa 0ICV4005AIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,359.7400 / $3,753.9000 | Buy Now |
DISTI #
ERSA-0ICV4005AIC
|
TME | Device: service station, 230VAC, Plug: EU, 150÷450°C, ESD, 500W Min Qty: 1 | 1 |
|
$2,794.9100 / $2,936.2800 | Buy Now |