Part Details for 0KLC035.T by Littelfuse Inc
Overview of 0KLC035.T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0KLC035.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7960
|
Newark | Fus 600V Semiconductor 35A/ Box |Littelfuse 0KLC035.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5400 / $53.1800 | Buy Now |
DISTI #
0KLC035.T-ND
|
DigiKey | FUSE CRTRDGE 35A 600VAC CYLINDR Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7340 | Buy Now |
DISTI #
576-0KLC035.T
|
Mouser Electronics | Specialty Fuses 35A 600VAC VDC FF KLC POWR-SPEED RoHS: Not Compliant | 0 |
|
$67.2500 / $71.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$42.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5600 / $69.5900 | Buy Now |
DISTI #
000000000007220921
|
Sager | FUS 600V SEMICONDUCTOR 35A Min Qty: 1 | 0 |
|
$43.8100 / $55.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 35A 600VAC CYLINDR | 0 |
|
$178.5989 / $187.5288 | RFQ |
Part Details for 0KLC035.T
0KLC035.T CAD Models
0KLC035.T Part Data Attributes
|
0KLC035.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLC035.T
Littelfuse Inc
FUSE CRTRDGE 35A 600VAC CYLINDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 69.9 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0KLC035.T
This table gives cross-reference parts and alternative options found for 0KLC035.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0KLC035.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S35 | Electric Fuse, Fast Blow, 35A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0KLC035.T vs L60S35 |
JLS035 | Electric Fuse, Fast Blow, 35A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0KLC035.T vs JLS035 |