Part Details for 0KLK001.T by Littelfuse Inc
Overview of 0KLK001.T by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9127
|
Newark | Fuse, 1A, 600V, Fast Acting, Product Range:Klk Series, Fuse Current:1A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:500Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK001.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $21.0200 | Buy Now |
DISTI #
98K4262
|
Newark | Industrial/Power Fuse, 500 V, 600 V, 1 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse 0KLK001.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $24.8400 | Buy Now |
DISTI #
F1806-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/500VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
106 In Stock |
|
$12.6542 / $24.3700 | Buy Now |
DISTI #
576-0KLK001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC 500VDC Midget RoHS: Compliant | 473 |
|
$11.2200 / $19.7700 | Buy Now |
|
Future Electronics | KLK Series Fast-Acting 500 V 1 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$24.8400 / $26.0800 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.31 X 38.1mm |
100 In Stock |
|
$14.8700 / $19.6800 | Buy Now |
|
Quest Components | FUSE,1A,600V,FAST ACTING,10X38MM,CARTRIDGE | 43 |
|
$10.5105 / $16.1700 | Buy Now |
|
Quest Components | FUSE,1A,600V,FAST ACTING,10X38MM,CARTRIDGE | 60 |
|
$18.7476 / $22.0560 | Buy Now |
DISTI #
0KLK001.T
|
TME | Fuse: fuse, quick blow, 1A, 600VAC, 10.3x38mm Min Qty: 1 | 8 |
|
$15.0800 / $18.8800 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C | 1 |
|
$11.0280 / $16.3190 | Buy Now |
Part Details for 0KLK001.T
0KLK001.T CAD Models
0KLK001.T Part Data Attributes:
|
0KLK001.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLK001.T
Littelfuse Inc
ELECTRIC FUSE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |