Part Details for 0KLK010.T (ALTERNATE: KLK-10) by Littelfuse Inc
Overview of 0KLK010.T (ALTERNATE: KLK-10) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK010.T (ALTERNATE: KLK-10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184514
|
RS | Fuse, Midget, Fast-Acting, 10 A, 600, 0.406 in., 1.5 in. | Littelfuse 0KLK010.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 |
|
$19.5000 / $24.3700 | Buy Now |