Part Details for 0KLK030.TS by Littelfuse Inc
Overview of 0KLK030.TS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK030.TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7423
|
Newark | Fuse 600V F/A Midget 30A Cap Stamped/ Box |Littelfuse 0KLK030.TS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $20.6700 | Buy Now |
DISTI #
0KLK030.TS-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/500VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
10 In Stock |
|
$16.1733 / $26.1300 | Buy Now |
DISTI #
576-0KLK030.TS
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600V Fast Acting Midget RoHS: Compliant | 0 |
|
$16.9900 / $24.2800 | Order Now |
DISTI #
V79:2366_23469053
|
Arrow Electronics | Fast-Acting Midget Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 2 |
|
$11.1580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$15.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.4600 / $23.1100 | Buy Now | |
DISTI #
0KLK030.TS
|
TTI | Industrial & Electrical Fuses 30A 600V Fast Acting Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$15.1800 / $16.8600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 30A 600VAC/500VDC | 0 |
|
$49.4007 / $52.8588 | RFQ |
Part Details for 0KLK030.TS
0KLK030.TS CAD Models
0KLK030.TS Part Data Attributes:
|
0KLK030.TS
Littelfuse Inc
Buy Now
|
Compare Parts:
0KLK030.TS
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |