Part Details for 0LEY00JJX by Littelfuse Inc
Overview of 0LEY00JJX by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LEY00JJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8325
|
Newark | Acs Classcc Inline Holder 30A 2 Pole/ Box |Littelfuse 0LEY00JJX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.4000 / $129.4500 | Buy Now |
DISTI #
0LEY00JJX-ND
|
DigiKey | FUSE HLDR CART 600V 30A IN LINE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.3700 | Buy Now |
DISTI #
576-0LEY00JJX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$124.7800 / $169.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$105.7000 / $132.6300 | Buy Now | |
|
Ozdisan Elektronik | FUSE HLDR CART 600V 30A IN LINE | 0 |
|
$353.5703 / $371.2488 | RFQ |
Part Details for 0LEY00JJX
0LEY00JJX CAD Models
0LEY00JJX Part Data Attributes:
|
0LEY00JJX
Littelfuse Inc
Buy Now
|
Compare Parts:
0LEY00JJX
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |