Part Details for 0LGR.500V by Littelfuse Inc
Overview of 0LGR.500V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LGR.500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8333
|
Newark | Fus 300V F/A Inline Fuse .500A/ Box |Littelfuse 0LGR.500V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $6.1300 | Buy Now |
DISTI #
0LGR.500V-ND
|
DigiKey | FUSE CRTRDGE 500MA 300VAC INLINE Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9220 | Buy Now |
DISTI #
576-0LGR.500V
|
Mouser Electronics | Specialty Fuses .5A 300VAC In-Line Fuseholder RoHS: Not Compliant | 32 |
|
$3.0200 / $7.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $2.8200 | Buy Now | |
DISTI #
0LGR.500V
|
TTI | Specialty Fuses .5A 300VAC In-Line Fuseholder RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500MA 300VAC INLINE | 0 |
|
$7.2521 / $7.9773 | RFQ |