Part Details for 0LMF02.8H by Littelfuse Inc
Overview of 0LMF02.8H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF02.8H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7498
|
Newark | Fus 300V T/D Inline Fuse 2.8A/ Bulk |Littelfuse 0LMF02.8H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.9700 | Buy Now |
DISTI #
0LMF02.8H-ND
|
DigiKey | FUSE CARTRIDGE 2.8A 300VAC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1194 | Buy Now |
DISTI #
576-0LMF02.8H
|
Mouser Electronics | Specialty Fuses 300V 2.8A T/D In-Line RoHS: Compliant | 73 |
|
$5.5100 / $9.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7600 / $7.2300 | Buy Now | |
DISTI #
0LMF02.8H
|
TTI | Specialty Fuses 300V 2.8A T/D In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$4.4000 / $5.0400 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2.8A 300VAC | 0 |
|
$16.9779 / $18.1664 | RFQ |
Part Details for 0LMF02.8H
0LMF02.8H CAD Models
0LMF02.8H Part Data Attributes
|
0LMF02.8H
Littelfuse Inc
Buy Now
|
Compare Parts:
0LMF02.8H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |