Part Details for 0LS31232Z by Littelfuse Inc
Overview of 0LS31232Z by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LS31232Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6390
|
Newark | Acs 600V Splicer Block 255A 2 Pole/ Box |Littelfuse 0LS31232Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0LS31232Z
|
Mouser Electronics | Barrier Terminal Blocks 3123 Series 2 Pole Splicer Blocks RoHS: Not Compliant | 0 |
|
$61.5200 / $61.5300 | Order Now |
DISTI #
000000000007221424
|
Sager | ACS 600V SPLICER BLOCK 255A 2 POLE Min Qty: 1 | 0 |
|
$61.2800 / $77.6900 | Buy Now |