Part Details for 0MAB0001F by Littelfuse Inc
Overview of 0MAB0001F by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0MAB0001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6152
|
Newark | Fuse Block, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:60A, Fuse Size Held:Maxi, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Maxi Mab Series, Voltage Rating Vac:32V, Voltage Rating Vdc:32V Rohs Compliant: Yes |Littelfuse 0MAB0001F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $17.0300 | Buy Now |
DISTI #
F1085-ND
|
DigiKey | FUSE BLOCK BLADE 60A CHASSIS MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
95 In Stock |
|
$15.3138 / $24.7400 | Buy Now |
DISTI #
576-0MAB0001F
|
Mouser Electronics | Fuse Holder Fuseblock Box RoHS: Compliant | 100 |
|
$16.1700 / $23.5000 | Buy Now |
|
Future Electronics | 60 A Screw Terminal Panel Mount MAXI® Block RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$14.3700 / $14.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5300 / $19.9700 | Buy Now | |
DISTI #
0MAB0001F
|
TTI | Fuse Holder Fuseblock Box Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 101 In Stock |
|
$14.1400 / $16.3300 | Buy Now |
DISTI #
0MAB0001F
|
TME | Fuse holder, 29mm, 60A, UL94V-2, 32V Min Qty: 200 | 0 |
|
$18.9900 | RFQ |
DISTI #
46011
|
Waytek, Inc. | 60A Maxi Fuse Block Holder LF Type Body Only * BUSSMANN MAXI WILL NOT WORK Min Qty: 1 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.0500 / $17.0900 | Buy Now |
Part Details for 0MAB0001F
0MAB0001F CAD Models
0MAB0001F Part Data Attributes:
|
0MAB0001F
Littelfuse Inc
Buy Now
|
Compare Parts:
0MAB0001F
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |