Part Details for 0NLN225.X by Littelfuse Inc
Overview of 0NLN225.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0NLN225.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9936
|
Newark | Fus 250V O/T Class K5 225A/ Box |Littelfuse 0NLN225.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2400 / $88.4800 | Buy Now |
DISTI #
0NLN225.X-ND
|
DigiKey | FUSE CARTRIDGE 225A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1500 | Buy Now |
DISTI #
576-0NLN225.X
|
Mouser Electronics | Industrial & Electrical Fuses 225A 250VAC 250VDC Class K5 RoHS: Not Compliant | 0 |
|
$100.1500 / $108.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$70.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.1400 / $91.4800 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 225A 250VAC/VDC | 0 |
|
$276.7706 / $290.6091 | RFQ |