Part Details for 0RCY-D4T12FG by Bel Fuse
Overview of 0RCY-D4T12FG by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0RCY-D4T12FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0RCY-D4T12FG
|
Avnet Americas | Module DC-DC Single 12V 20A 240W Through Hole 5-Pin Eighth-Brick Tray - Bulk (Alt: 0RCY-D4T12FG) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Container: Bulk | 0 |
|
$63.2400 / $79.0500 | Buy Now |
DISTI #
0RCY-D4T12FG
|
Avnet Americas | Module DC-DC Single 12V 20A 240W Through Hole 5-Pin Eighth-Brick Tray - Bulk (Alt: 0RCY-D4T12FG) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Container: Bulk | 0 |
|
$63.2400 / $79.0500 | Buy Now |
DISTI #
0RCY-D4T12FG
|
Avnet Asia | Module DC-DC Single 12V 20A 240W Through Hole 5-Pin Eighth-Brick Tray (Alt: 0RCY-D4T12FG) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 60 Weeks, 0 Days | 11 |
|
$107.5000 / $121.1268 | Buy Now |
Part Details for 0RCY-D4T12FG
0RCY-D4T12FG CAD Models
0RCY-D4T12FG Part Data Attributes:
|
0RCY-D4T12FG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0RCY-D4T12FG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |