Part Details for 0ZCD0250FF2C by Bel Fuse
Overview of 0ZCD0250FF2C by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCD0250FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13846434
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.5W 16s 0.025Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1542 Container: Cut Strips | Americas - 1 |
|
$0.0667 | Buy Now |
DISTI #
SMC-0ZCD0250FF2C
|
Sensible Micro Corporation | Ptc Resettable Fuse 2.5A(Hold) 5A(Trip) 16Vdc 40A 1.5W 16S 0.025Ohm Smd Solder Pad 2920 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel | 14 |
|
$0.0510 / $0.0570 | RFQ |
DISTI #
0ZCD0250FF2C
|
Avnet Abacus | PTC Resettable Fuse 40A 16VDC T/R - Tape and Reel (Alt: 0ZCD0250FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCD0250FF2C
0ZCD0250FF2C CAD Models
0ZCD0250FF2C Part Data Attributes
|
0ZCD0250FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCD0250FF2C
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN-RMAX(RI-R1) OHMS:0.025-0.083AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | TUV, UL | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |
Alternate Parts for 0ZCD0250FF2C
This table gives cross-reference parts and alternative options found for 0ZCD0250FF2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0ZCD0250FF2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD2920P250TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.06ohm, SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 0ZCD0250FF2C vs SMD2920P250TF |