-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8377
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.3A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:60Vdc, Holding Current:300Ma, Tripping Current:600Ma, Time To Trip:3S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCF0030FF2C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.2180 / $0.3120 | Buy Now |
DISTI #
84AC3283
|
Newark | 0Zcf0030Ff2C Rohs Compliant: Yes |Bel Fuse 0ZCF0030FF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
507-1740-1-ND
|
DigiKey | PTC RESET FUSE 60V 300MA 2920 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77286 In Stock |
|
$0.1225 / $0.3100 | Buy Now |
DISTI #
0ZCF0030FF2C
|
Avnet Americas | PTC Resettable Fuse 100A 60VDC T/R - Tape and Reel (Alt: 0ZCF0030FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1166 | Buy Now |
DISTI #
48AC8377
|
Avnet Americas | PTC Resettable Fuse 100A 60VDC T/R - Product that comes on tape, but is not reeled (Alt: 48AC8377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 510 Partner Stock |
|
$0.2180 / $0.3120 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 100A 1.5W 3s 1Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant |
16000 In Stock |
|
$0.1331 / $0.1465 | Buy Now |
DISTI #
0ZCF0030FF2C
|
TME | Fuse: PTC polymer, 0.3A, Imax: 100A, 0ZCF, 2920 Min Qty: 5 | 86 |
|
$0.1430 / $0.2870 | Buy Now |
DISTI #
000000000003947510
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 16000 |
|
$0.1083 / $0.1340 | Buy Now |
DISTI #
0ZCF0030FF2C
|
Avnet Abacus | PTC Resettable Fuse 100A 60VDC T/R - Tape and Reel (Alt: 0ZCF0030FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
0ZCF0030FF2C
|
Avnet Asia | PTC Resettable Fuse 100A 60VDC T/R (Alt: 0ZCF0030FF2C) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCF0030FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0030FF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |