-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1288
|
Newark | Resettable Fuse, 15Vdc, 100A Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCF0300AF2C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3935 |
|
$0.2050 / $0.4580 | Buy Now |
DISTI #
79AH8173
|
Newark | 0Zcf0300Af2C Rohs Compliant: Yes |Bel 0ZCF0300AF2C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 | Buy Now |
DISTI #
507-1753-1-ND
|
DigiKey | PTC RESET FUSE 15V 3A 2920 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12125 In Stock |
|
$0.1711 / $0.4400 | Buy Now |
DISTI #
0ZCF0300AF2C
|
Avnet Americas | PTC Resettable Fuse 100A 15V T/R - Tape and Reel (Alt: 0ZCF0300AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1500 / $0.2102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 In Stock |
|
$0.1701 / $0.1815 | Buy Now |
|
Bristol Electronics | 7900 |
|
RFQ | ||
DISTI #
0ZCF0300AF2C
|
TME | Fuse: PTC polymer, 3A, Imax: 100A, 0ZCF, 2920 Min Qty: 5 | 3277 |
|
$0.2110 / $0.4240 | Buy Now |
DISTI #
000000000003947522
|
Sager | Resettable Fuses - PPTC Min Qty: 2000 | 0 |
|
$0.1737 / $0.1977 | Buy Now |
DISTI #
0ZCF0300AF2C
|
Avnet Abacus | PTC Resettable Fuse 100A 15V T/R - Tape and Reel (Alt: 0ZCF0300AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
8000 In Stock |
|
$0.1701 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCF0300AF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0300AF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 15 V |