Part Details for 0ZCG0200AF2B by Bel Fuse
Overview of 0ZCG0200AF2B by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ZCG0200AF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4645
|
Newark | T&r |Bel Fuse 0ZCG0200AF2B Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1450 | Buy Now |
DISTI #
507-2074-1-ND
|
DigiKey | PTC RESET FUSE 16V 2A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6011 In Stock |
|
$0.1270 / $0.3200 | Buy Now |
DISTI #
0ZCG0200AF2B
|
Avnet Americas | PTC Resettable Fuse 100A 5s 16VDC 0.085Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: 0ZCG0200AF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1392 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
30000 In Stock |
|
$0.1843 / $0.1972 | Buy Now |
DISTI #
0ZCG0200AF2B
|
Avnet Americas | PTC Resettable Fuse 100A 5s 16VDC 0.085Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: 0ZCG0200AF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1392 | Buy Now |
DISTI #
000000000005620324
|
Sager | Resettable Fuses - PPTC 2A 16V PPTC 1812 SMD Min Qty: 1500 | 0 |
|
$0.1054 / $0.1309 | Buy Now |
DISTI #
0ZCG0200AF2B
|
Avnet Abacus | PTC Resettable Fuse 100A 5s 16VDC 0.085Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: 0ZCG0200AF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 4500 |
|
Buy Now | |
DISTI #
0ZCG0200AF2B
|
Avnet Asia | PTC Resettable Fuse 100A 5s 16VDC 0.085Ohm 2-Pin 1812 T/R (Alt: 0ZCG0200AF2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1123 / $0.1265 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
30000 In Stock |
|
$0.1843 / $0.1972 | Buy Now |