Part Details for 1 3V 500 SH by Martin Sprocket & Gear Inc
Overview of 1 3V 500 SH by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1 3V 500 SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72478857
|
RS | Sheave,1 Groove, 3V belt, 5in OD, 4.95in PD, Bushed for SH QD Bushing, Steel | Martin Sprocket & Gear 1 3V 500 SH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2200 | RFQ |