Part Details for 1/16A12-N4-I5 by Advanced Energy Industries Inc
Overview of 1/16A12-N4-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16A12-N4-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A12-N4-I5-ND
|
DigiKey | DC DC CONVERTER 62V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$530.2967 | Buy Now |
DISTI #
1/16A12-N4-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W PCB Mount - Bulk (Alt: 1/16A12-N4-I5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$450.0038 / $500.7582 | Buy Now |
DISTI #
324-1/16A12-N4-I5
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls | 0 |
|
$517.0000 / $530.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$472.5400 / $500.1500 | Buy Now | |
DISTI #
1/16A12-N4-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W PCB Mount - Bulk (Alt: 1/16A12-N4-I5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$450.0038 / $500.7582 | Buy Now |