-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P.A/L.STRAIN REL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9582
|
Newark | Strain Relief, 16 Pos, Grey, Accessory Type:Strain Relief, For Use With:Amp-Latch Mil Type Receptacles, No. Of Positions:16Ways, Strain Relief Material:Nylon (Polyamide), Glass Filled, Product Range:-, Svhc:No Svhc (15-J Rohs Compliant: Yes |Amp Te Connectivity 1-100103-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A126663-ND
|
DigiKey | 16P.A/L.STRAIN REL. Min Qty: 1 Lead time: 30 Weeks Container: Bag |
2360 In Stock |
|
$0.3221 / $0.5600 | Buy Now |
DISTI #
1-100103-6
|
Avnet Americas | Connector Accessories 16 POS Strain Relief Nylon Bag - Bulk (Alt: 1-100103-6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2690 / $0.3037 | Buy Now |
DISTI #
571-1-100103-6
|
Mouser Electronics | Headers & Wire Housings 16P.A/L.STRAIN REL. RoHS: Compliant | 3444 |
|
$0.2800 / $0.5600 | Buy Now |
DISTI #
71706066
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 16P.A/L.STRAIN REL. | TE Connectivity 1-100103-6 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3680 / $0.3840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.2620 | Buy Now |
DISTI #
AMP1-100103-6
|
Heilind Electronics | 16P.A/L.STRAIN REL. | Americas - 0 in Stock |
|
$0.2897 / $0.3287 | Buy Now |
|
Onlinecomponents.com | 16P.A/L.STRAIN REL. RoHS: Compliant |
2505 In Stock |
|
$0.2485 / $0.3471 | Buy Now |
DISTI #
77314357
|
Verical | Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box Min Qty: 500 Package Multiple: 250 | Americas - 4750 |
|
$0.1887 / $0.2483 | Buy Now |
DISTI #
54481737
|
Verical | Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box Min Qty: 250 Package Multiple: 250 Date Code: 1911 | Americas - 2500 |
|
$0.4072 / $0.4821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-100103-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-100103-6
TE Connectivity
16P.A/L.STRAIN REL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |