Part Details for 1-101595-01 by Sensirion
Overview of 1-101595-01 by Sensirion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-101595-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDP816-500PA
|
TME | Sensor: pressure, -500÷500Pa, differential, OUT: analogue, SDP Min Qty: 1 | 0 |
|
$21.3800 / $24.7000 | RFQ |
Part Details for 1-101595-01
1-101595-01 CAD Models
1-101595-01 Part Data Attributes
|
1-101595-01
Sensirion
Buy Now
Datasheet
|
Compare Parts:
1-101595-01
Sensirion
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIFFERENTIAL | |
Output Range | 0.1-0.9V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | CMOS |