-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNV AMP-LATCH HDR HSG 64P W/MTG EARS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8383
|
Newark | Unv Amp-Latch Hdr Hsg 64P W/Mtg Ears Rohs Compliant: Yes |Amp Te Connectivity 1-102142-3 Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6820 | Buy Now |
DISTI #
1-102142-3-ND
|
DigiKey | CONN HDR HSG 64POS 2.54MM Min Qty: 680 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6963 | Buy Now |
DISTI #
1-102142-3
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-102142-3) RoHS: Compliant Min Qty: 680 Package Multiple: 340 Container: Bulk | 0 |
|
$0.4785 / $0.5759 | Buy Now |
DISTI #
571-1-102142-3
|
Mouser Electronics | Headers & Wire Housings UNV AMP-LATCH HDR HSG 64P W/MTG EARS RoHS: Compliant | 0 |
|
$0.5980 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 680 Package Multiple: 340 Container: Bag | 0Bag |
|
$0.4780 | Buy Now |
DISTI #
AMP1-102142-3
|
Heilind Electronics | UNV AMP-LATCH HDR HSG 64P W/MT | Americas - 0 in Stock |
|
$0.4900 / $0.6239 | Buy Now |
|
Onlinecomponents.com | UNV AMP-LATCH HDR HSG 64P W/MTG EARS RoHS: Compliant | 0 |
|
$0.4432 / $0.7986 | Buy Now |
DISTI #
AMP1-102142-3
|
Interstate Connecting Components | UNV AMP-LATCH HDR HSG 64P W/MT | 0 |
|
$0.4900 / $0.6239 | Buy Now |
|
Master Electronics | UNV AMP-LATCH HDR HSG 64P W/MTG EARS RoHS: Compliant | 0 |
|
$0.4432 / $0.7986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102142-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102142-3
TE Connectivity
UNV AMP-LATCH HDR HSG 64P W/MTG EARS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.549 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-102142-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102142-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-499726-2 | 64 A/L UNIV HDR HSG | TE Connectivity | 1-102142-3 vs 1-499726-2 |
3-2331928-2 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-102142-3 vs 3-2331928-2 |