-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
050 LOPRO HDR SP 30DP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K1143
|
Newark | 050 Lopro Hdr Sp 30Dp |Amp Te Connectivity 1-103309-0 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.3700 / $5.5200 | Buy Now |
DISTI #
A26282-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
186 In Stock |
|
$4.2042 / $6.4500 | Buy Now |
DISTI #
1-103309-0
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-103309-0) RoHS: Not Compliant Min Qty: 245 Package Multiple: 245 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$3.4590 / $4.1626 | Buy Now |
DISTI #
571-11033090
|
Mouser Electronics | Headers & Wire Housings HDR VERT DOUBLE 50P low profile RoHS: Not Compliant | 64 |
|
$4.0000 / $6.4500 | Buy Now |
DISTI #
70087610
|
RS | Headers, HDR VERT DOUBLE 50P low profile | TE Connectivity 1-103309-0 RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 / $6.0800 | RFQ |
|
Future Electronics | AMP-LATCH 50 Position Through-Hole Dual Row Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 245 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.8900 / $4.2500 | Buy Now |
|
Future Electronics | AMP-LATCH 50 Position Through-Hole Dual Row Straight Low Profile Pin Header RoHS: Non Compliant pbFree: No Min Qty: 245 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.8900 / $4.2500 | Buy Now |
DISTI #
AMP1-103309-0
|
Heilind Electronics | 050 LOPRO HDR SP 30DP | Americas - 0 in Stock |
|
$3.7785 / $4.4416 | Buy Now |
|
Onlinecomponents.com | 050 LOPRO HDR SP 30DP |
39 In Stock |
|
$4.0800 / $6.0300 | Buy Now |
DISTI #
51483591
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Date Code: 1201 | Americas - 19 |
|
$7.1261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103309-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103309-0
TE Connectivity
050 LOPRO HDR SP 30DP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.38 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103309-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103309-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5103309-0 | A/L LOW PRO HDR 50P VERT BLACK | TE Connectivity | 1-103309-0 vs 1-5103309-0 |