-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7566
|
Newark | 20 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 1-103336-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $13.6900 | Buy Now |
DISTI #
1-103336-3-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 200 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7651 | Buy Now |
DISTI #
1-103336-3
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-103336-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$9.4992 / $11.4312 | Buy Now |
DISTI #
571-1-103336-3
|
Mouser Electronics | Headers & Wire Housings 20 MODII HDR SRST UNSHRD A/PIN RoHS: Compliant | 0 |
|
$11.3700 / $12.3100 | Order Now |
DISTI #
71706457
|
RS | 20 MODII HDR SRST UNSHRD A/PIN | TE Connectivity 1-103336-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $14.0900 | RFQ |
DISTI #
AMP1-103336-3
|
Heilind Electronics | 20 MODII HDR SRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$5.1370 / $7.9624 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$9.9900 / $20.9300 | Buy Now |
DISTI #
1-103336-3
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Press Fit ST Thru-Hole - Trays (Alt: 1-103336-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$9.4992 / $11.4312 | Buy Now |
DISTI #
AMP1-103336-3
|
Interstate Connecting Components | 20 MODII HDR SRST UNSHRD A/PIN | 0 |
|
$5.1370 / $7.9624 | Buy Now |
DISTI #
1-103336-3
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Press Fit ST Thru-Hole (Alt: 1-103336-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103336-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103336-3
TE Connectivity
20 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103336-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103336-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1375549-9 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1-103336-3 vs 6-1375549-9 |
6-104361-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-104361-9 |
6-147323-9 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1-103336-3 vs 6-147323-9 |
7-146285-0 | 20 MODII HDR SRST B/A .100CL | TE Connectivity | 1-103336-3 vs 7-146285-0 |
6-147278-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-147278-9 |
6-103639-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-103639-9 |
6-104909-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-104909-9 |
6-103735-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-103735-9 |
2-87220-0 | 20 MODII HDR SRST UNSHRD .100 | TE Connectivity | 1-103336-3 vs 2-87220-0 |
6-1375583-9 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-103336-3 vs 6-1375583-9 |