-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-103958-4) 5X4 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6394
|
Newark | 5X4 Mte Rcpt Sr Latch .100Cl |Amp Te Connectivity 1-103958-4 Min Qty: 605 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$2.0200 | Buy Now |
DISTI #
52K3238
|
Newark | 5X4 Mte Rcpt Sr Latch .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-103958-4 Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.8300 | Buy Now |
DISTI #
2266-1-103958-4-ND
|
DigiKey | CONN RCPT 4POS IDC 22-26AWG GOLD Min Qty: 55 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
900 In Stock |
|
$1.9100 / $2.0200 | Buy Now |
DISTI #
1-103958-4-ND
|
DigiKey | CONN RCPT 4POS IDC 22-26AWG GOLD Min Qty: 55 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9163 | Buy Now |
DISTI #
1-103958-4
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 1-103958-4) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6452 / $1.8575 | Buy Now |
DISTI #
571-1-103958-4
|
Mouser Electronics | Headers & Wire Housings 5X4 MTE RCPT SR LATCH .100CL RoHS: Compliant | 0 |
|
$1.8000 / $1.9400 | Order Now |
DISTI #
71706839
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 5X4 MTE RCPT SR LATCH .100CL | TE Connectivity 1-103958-4 RoHS: Compliant Min Qty: 1155 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1155 Package Multiple: 1155 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.5700 | Buy Now |
DISTI #
AMP1-103958-4
|
Heilind Electronics | 5X4 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$1.9512 / $1.9803 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE RCPT SR LATCH .100CL RoHS: Compliant |
900 Partner Stock |
|
$1.9300 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103958-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103958-4
TE Connectivity
(1-103958-4) 5X4 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-103958-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103958-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9308-304-228 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 1-103958-4 vs 9308-304-228 |
75915-404GLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-103958-4 vs 75915-404GLF |
BCS-104-L-S-DE-BE | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-103958-4 vs BCS-104-L-S-DE-BE |
75915-304HLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-103958-4 vs 75915-304HLF |
SSQ-104-01-T-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-103958-4 vs SSQ-104-01-T-S-LL |
91601-304A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1-103958-4 vs 91601-304A |
91601-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1-103958-4 vs 91601-304 |
37304-3122-0P0FL | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-103958-4 vs 37304-3122-0P0FL |
75915-404GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 1-103958-4 vs 75915-404GLF |
9308-104-230 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-103958-4 vs 9308-104-230 |