-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 SYSTEM 50 HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8057
|
Newark | 16 System 50 Hdr Drra Shrd |Amp Te Connectivity 1-104069-1 Min Qty: 930 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.8200 | Buy Now |
DISTI #
1-104069-1-ND
|
DigiKey | CONN HEADER R/A 16POS 1.27MM Min Qty: 930 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9244 | Buy Now |
DISTI #
1-104069-1
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104069-1) RoHS: Not Compliant Min Qty: 930 Package Multiple: 31 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$2.8836 / $3.4701 | Buy Now |
DISTI #
571-1-104069-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16 SYSTEM 50 HDR DRRA SHRD RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
72056720
|
RS | Connector, AMPMODU, 16 System 50 Hdr Drra Shrd | TE Connectivity 1-104069-1 RoHS: Not Compliant Min Qty: 930 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $3.6600 | RFQ |
DISTI #
AMP1-104069-1
|
Heilind Electronics | 16 SYSTEM 50 HDR DRRA SHRD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 SYSTEM 50 HDR DRRA SHRD | 0 |
|
$3.0300 / $6.3400 | Buy Now |
DISTI #
AMP1-104069-1
|
Interstate Connecting Components | 16 SYSTEM 50 HDR DRRA SHRD | 0 |
|
Buy Now | |
DISTI #
1-104069-1
|
Richardson RFPD | HEADER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 16 SYSTEM 50 HDR DRRA SHRD | 0 |
|
$3.0300 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104069-1
TE Connectivity
16 SYSTEM 50 HDR DRRA SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |