-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 SYSTEM 50 HDR DRRA SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8854
|
Newark | Connectors System 50 Hdr 26P |Amp Te Connectivity 1-104069-3 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$6.5800 | Buy Now |
DISTI #
52F6246
|
Newark | 26 System 50 Hdr Drra Shrd Rohs Compliant: No |Amp Te Connectivity 1-104069-3 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.2000 | Buy Now |
DISTI #
2266-1-104069-3-ND
|
DigiKey | CONN HEADER R/A 26POS 1.27MM Min Qty: 9 Lead time: 33 Weeks Container: Tube MARKETPLACE PRODUCT |
1733 In Stock |
|
$14.4000 / $28.7300 | Buy Now |
DISTI #
A114761-ND
|
DigiKey | CONN HEADER R/A 26POS 1.27MM Min Qty: 9 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3370 | Buy Now |
DISTI #
1-104069-3
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104069-3) RoHS: Not Compliant Min Qty: 660 Package Multiple: 660 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$4.6859 / $5.6389 | Buy Now |
DISTI #
571-11040693
|
Mouser Electronics | Board to Board & Mezzanine Connectors SYSTEM 50 HDR 26P RoHS: Not Compliant | 0 |
|
$7.1700 | Order Now |
DISTI #
71706873
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 26 SYSTEM 50 HDR DRRA SHRD | TE Connectivity 1-104069-3 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $6.8700 | RFQ |
DISTI #
AMP1-104069-3
|
Heilind Electronics | 26 SYSTEM 50 HDR DRRA SHRD | Americas - 0 in Stock |
|
$4.6569 / $5.9271 | Buy Now |
|
Onlinecomponents.com | 26 SYSTEM 50 HDR DRRA SHRD |
704 Partner Stock |
|
$7.9200 / $14.0600 | Buy Now |
DISTI #
53124003
|
Verical | Conn Shrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 22 Package Multiple: 22 | Americas - 704 |
|
$5.2600 / $5.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104069-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104069-3
TE Connectivity
26 SYSTEM 50 HDR DRRA SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.35 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-104069-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104069-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-104068-2 | 26 SYSTEM 50 HDR DRST SHRD | TE Connectivity | 1-104069-3 vs 6-104068-2 |