-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 SYSTEM 50 HDR SRST SHRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2965
|
Newark | 40 System 50 Hdr Srst Shrd Rohs Compliant: No |Amp Te Connectivity 1-104071-7 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
1-104071-7-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 648 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4779 | Buy Now |
DISTI #
1-104071-7
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-104071-7) RoHS: Not Compliant Min Qty: 648 Package Multiple: 648 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$7.7971 / $9.3830 | Buy Now |
DISTI #
571-1-104071-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 SYSTEM 50 HDR SRST SHRD RoHS: Not Compliant | 0 |
|
$9.6700 | Order Now |
DISTI #
71706904
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 40 SYSTEM 50 HDR SRST SHRD | TE Connectivity 1-104071-7 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 / $11.4200 | RFQ |
DISTI #
AMP1-104071-7
|
Heilind Electronics | 40 SYSTEM 50 HDR SRST SHRD | Americas - 0 in Stock |
|
$9.7172 / $9.8623 | Buy Now |
|
Onlinecomponents.com | 40 SYSTEM 50 HDR SRST SHRD |
486 In Stock |
|
$9.9800 / $13.8800 | Buy Now |
DISTI #
76465473
|
Verical | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube Min Qty: 9 Package Multiple: 9 Date Code: 2352 | Americas - 486 |
|
$12.4195 / $17.8866 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.05 Pitch, PC Tail Terminal, Polarized Lock | 2 |
|
$7.4800 / $11.2200 | Buy Now |
DISTI #
AMP1-104071-7
|
Interstate Connecting Components | 40 SYSTEM 50 HDR SRST SHRD | 0 |
|
$9.7172 / $9.8623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104071-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104071-7
TE Connectivity
40 SYSTEM 50 HDR SRST SHRD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 1-104071-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104071-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-104186-7 | (6-104186-7) 40 SYS 50 HDR SRRA UNSHRD SN | TE Connectivity | 1-104071-7 vs 6-104186-7 |