-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-104361-1) 12 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8065
|
Newark | 12 Mte Hdr Srra Latch W/Hldwn |Amp Te Connectivity 1-104361-1 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8400 | Buy Now |
DISTI #
A28684-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1152 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9305 | Buy Now |
DISTI #
1-104361-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-104361-1) RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1152 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.5337 / $2.8606 | Buy Now |
DISTI #
571-11043611
|
Mouser Electronics | Headers & Wire Housings HDR HI TEMP 12 POS with swage RoHS: Not Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
71706947
|
RS | 12 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity 1-104361-1 RoHS: Not Compliant Min Qty: 1152 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.4000 | RFQ |
DISTI #
AMP1-104361-1
|
Heilind Electronics | 12 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 MTE HDR SRRA LATCH W/HLDWN | Alternative Product Available |
|
$2.5400 / $5.3100 | Buy Now |
DISTI #
AMP1-104361-1
|
Interstate Connecting Components | 12 MTE HDR SRRA LATCH W/HLDWN | 0 |
|
Buy Now | |
|
NexGen Digital | 42 |
|
RFQ | ||
|
Master Electronics | 12 MTE HDR SRRA LATCH W/HLDWN | Alternative Product Available |
|
$2.5400 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104361-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104361-1
TE Connectivity
(1-104361-1) 12 MTE HDR SRRA LATCH W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU; LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.262 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-104361-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104361-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-104361-1 | (6-104361-1) 12 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 1-104361-1 vs 6-104361-1 |