-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 SHORT PT RCPT HSG DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6337
|
Newark | 28 Short Pt Rcpt Hsg Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 1-104482-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
95Y4600
|
Newark | 28 Short Pt Rcpt Hsg Dr .100Cl |Amp Te Connectivity 1-104482-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $3.0800 | Buy Now |
DISTI #
A25925-ND
|
DigiKey | CONN RCPT HSG 28POS 2.54MM Min Qty: 1500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1412 | Buy Now |
DISTI #
1-104482-2
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-104482-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9663 / $1.0910 | Buy Now |
DISTI #
571-1-104482-2
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 28 POS NON-POLARIZED RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
71706977
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 28 SHORT PT RCPT HSG DR .100CL | TE Connectivity 1-104482-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.9170 | Buy Now |
DISTI #
AMP1-104482-2
|
Heilind Electronics | 28 SHORT PT RCPT HSG DR .100CL | Americas - 0 in Stock |
|
$0.9501 / $1.1631 | Buy Now |
|
Onlinecomponents.com | 28 SHORT PT RCPT HSG DR .100CL RoHS: Compliant | 0 |
|
$0.9670 / $2.0260 | Buy Now |
DISTI #
77306980
|
Verical | Conn Housing RCP 28 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 870 |
|
$1.4688 / $1.5667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104482-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104482-2
TE Connectivity
28 SHORT PT RCPT HSG DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.025 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |