Part Details for 1-106508-1 by TE Connectivity
Overview of 1-106508-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-106508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5963
|
Newark | D Subminiature Connector 37 Contact(S) Female |Amp Te Connectivity 1-106508-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$3.7800 / $5.7300 | Buy Now |
DISTI #
2266-1-106508-1-ND
|
DigiKey | 1-106508-1 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
597 In Stock |
|
$3.0400 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Standard Board Mount Connectors |
597 Partner Stock |
|
$5.7400 / $11.2500 | Buy Now |
DISTI #
TE Connectivity 1-106508-1
|
PEI Genesis | D Subminiature Connector, 37 | 597 |
|
Buy Now | |
|
Master Electronics | Standard Board Mount Connectors |
597 Partner Stock |
|
$5.7400 / $11.2500 | Buy Now |
Part Details for 1-106508-1
1-106508-1 CAD Models
1-106508-1 Part Data Attributes:
|
1-106508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-106508-1
TE Connectivity
CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 1-106508-1
This table gives cross-reference parts and alternative options found for 1-106508-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-106508-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0937S01A0 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Prolex Electronics Inc | 1-106508-1 vs PD0937S01A0 |
DCW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 1-106508-1 vs DCW37S464CLF |
DCV37S567HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-106508-1 vs DCV37S567HTLF |
DELC-J37SAF-10L9E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-106508-1 vs DELC-J37SAF-10L9E |
717DFCH37S1BUNVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 1-106508-1 vs 717DFCH37S1BUNVF2 |
DCPW37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 1-106508-1 vs DCPW37S6GLF |
DCPW37S667MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 1-106508-1 vs DCPW37S667MTLF |
DCPW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 1-106508-1 vs DCPW37S464CLF |
DCPV37S3CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-106508-1 vs DCPV37S3CLF |
DCPV37S332GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 1-106508-1 vs DCPV37S332GTLF |