Part Details for 1-1102150-2 by TE Connectivity
Overview of 1-1102150-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1102150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8895
|
Newark | Hd Power Conn Size 5 Hood Pg16 Sideclip |Amp Te Connectivity 1-1102150-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$102.4900 / $114.9100 | Buy Now |
DISTI #
09H3134
|
Newark | Ha.16.kdo-Lb.1.16 |Amp Te Connectivity 1-1102150-2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0900 / $112.6100 | Buy Now |
DISTI #
2266-1-1102150-2-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ5 PG16 Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$108.1900 / $114.5700 | Buy Now |
DISTI #
1-1102150-2-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ5 PG16 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.0460 | Buy Now |
DISTI #
1-1102150-2
|
Avnet Americas | Connector Accessories Bottom Entry Hood Die Cast Aluminum Gray Box - Bulk (Alt: 1-1102150-2) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1102150-2
|
Mouser Electronics | Heavy Duty Power Connectors Size 5 Hood PG16 SideClip BottomEntry RoHS: Compliant | 0 |
|
$100.0800 | Order Now |
DISTI #
70086495
|
RS | HA Series Connector Hood, 16 Way, 10A, 380 V ac, 450 V dc | TE Connectivity 1-1102150-2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0200 | RFQ |
|
Onlinecomponents.com | HA.16.KDO-LB.1.16 RoHS: Compliant |
33 Partner Stock |
|
$98.0400 / $106.7600 | Buy Now |
DISTI #
31398280
|
Verical | Hood 180° 5 Shell Size Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$101.4600 / $107.4300 | Buy Now |
DISTI #
111021502-TEC
|
TME | 1-1102150-2 Min Qty: 1 | 33 |
|
$98.2385 / $115.5797 | Buy Now |