Part Details for 1-111446-1 by TE Connectivity
Overview of 1-111446-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-111446-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6027
|
Newark | Headers & Wire Housings 050 Univ I/O 30Dp No |Amp Te Connectivity 1-111446-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9309 |
|
$12.8200 / $19.0800 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector PL 50 POS 2.54mm IDT RA Cable Mount Bulk |
9309 Partner Stock |
|
$9.1400 / $13.2600 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 30 |
|
$8.8920 / $13.6800 | Buy Now |
DISTI #
TE Connectivity 1-111446-1
|
PEI Genesis | Board Connector | 9309 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn IDC Connector PL 50 POS 2.54mm IDT RA Cable Mount Bulk |
9309 Partner Stock |
|
$9.1400 / $13.2600 | Buy Now |
Part Details for 1-111446-1
1-111446-1 CAD Models
1-111446-1 Part Data Attributes:
|
1-111446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111446-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |