-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14, 2MM, 30 DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4713
|
Newark | Headers & Wire Housings 14 2Mm 30Dp |Amp Te Connectivity 1-111626-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1517 |
|
$5.0100 / $5.6000 | Buy Now |
DISTI #
87K2008
|
Newark | Wire-Board Connector, Receptacle, 14 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-111626-8 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
ASA14L-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
700 In Stock |
|
$3.4161 / $4.2300 | Buy Now |
DISTI #
1-111626-8
|
Avnet Americas | Conn IDC Connector F 14 POS 2mm IDT RA Cable Mount - Trays (Alt: 1-111626-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$3.3887 / $3.8260 | Buy Now |
DISTI #
571-1-111626-8
|
Mouser Electronics | Headers & Wire Housings 14 2MM 30DP RoHS: Compliant | 46 |
|
$3.9100 / $4.6900 | Buy Now |
DISTI #
71706178
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 14, 2MM, 30 DP, LEAD FREE | TE Connectivity 1-111626-8 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $7.1400 | RFQ |
|
Future Electronics | "14, 2MM, 30 DP, LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.2200 | Buy Now |
DISTI #
AMP1-111626-8
|
Heilind Electronics | 14 2MM 30 DP LEAD FREE | Americas - 0 in Stock |
|
$4.0189 / $4.0789 | Buy Now |
|
Onlinecomponents.com | 14, 2MM, 30 DP, LEAD FREE RoHS: Compliant |
2567 In Stock |
|
$3.1100 / $5.8700 | Buy Now |
DISTI #
11591620
|
Verical | Conn IDC Connector F 14 POS 2mm IDT RA Cable Mount Box/Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1517 |
|
$3.6200 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111626-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111626-8
TE Connectivity
14, 2MM, 30 DP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.203 inch | |
Body Depth | 0.334 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.028 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .139 N |