-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20, 2MM, 30 DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9030
|
Newark | Headers & Wire Housings 20 2Mm 30Dp |Amp Te Connectivity 1-111626-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 534 |
|
$5.3800 / $7.2100 | Buy Now |
DISTI #
16M2621
|
Newark | Wire-Board Connector, Receptacle, 20 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-111626-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.6700 | Buy Now |
DISTI #
ASA20L-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
535 In Stock |
|
$4.0081 / $4.9600 | Buy Now |
DISTI #
1-111626-9
|
Avnet Americas | Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 1-111626-9) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 4 Days Container: Tube | 0 |
|
$3.7836 / $4.5532 | Buy Now |
DISTI #
571-1-111626-9
|
Mouser Electronics | Headers & Wire Housings 20 2MM 30DP RoHS: Compliant | 108 |
|
$4.0000 / $4.9600 | Buy Now |
DISTI #
70085713
|
RS | CONNECTOR, RECEPTACLE, 2MM AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111626-9 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3100 / $5.7700 | RFQ |
|
Future Electronics | AMP-Latch Series 20 Position Gold (30) 2.0 mm Connector Without Mounting Ears RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.0000 / $4.3100 | Buy Now |
|
Future Electronics | AMP-Latch Series 20 Position Gold (30) 2.0 mm Connector Without Mounting Ears RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.0000 / $4.3100 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP1-111626-9
|
Heilind Electronics | 20 2MM 30 DP LEAD FREE | Americas - 0 in Stock |
|
$4.3300 / $4.7859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-111626-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-111626-9
TE Connectivity
20, 2MM, 30 DP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.203 inch | |
Body Depth | 0.334 inch | |
Body Length | 0.991 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.028 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .139 N |