-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123722-8) 3.96 EP PLUG HSG 8P(NATURAL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1739
|
Newark | Connector, Plug, 8Pos, 1Rows, 3.96Mm, Product Range:Economy Power Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:3.96Mm, For Use With:Economy Power Series Pin Contacts, Connector Mounting:Panel Mount Rohs Compliant: Yes |Amp Te Connectivity 1-1123722-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1374 |
|
$0.1120 / $0.1220 | Buy Now |
DISTI #
A30507-ND
|
DigiKey | CONN PLUG HSG 8POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
102885 In Stock |
|
$0.0954 / $0.1800 | Buy Now |
DISTI #
1-1123722-8
|
Avnet Americas | Conn Housing PL 8 POS 3.96mm Crimp ST - Bulk (Alt: 1-1123722-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0886 | Buy Now |
DISTI #
09H1739
|
Avnet Americas | Conn Housing PL 8 POS 3.96mm Crimp ST - Bulk (Alt: 09H1739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1374 Partner Stock |
|
$0.1630 / $0.2740 | Buy Now |
DISTI #
571-111237228
|
Mouser Electronics | Power to the Board PLUG HOUSING 8P RoHS: Compliant | 11494 |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
V99:2348_11640793
|
Arrow Electronics | Conn Housing PL 8 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2108 | Americas - 4766 |
|
$0.0692 / $0.0900 | Buy Now |
DISTI #
E02:0323_03962230
|
Arrow Electronics | Conn Housing PL 8 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2224 | Europe - 4000 |
|
$0.0804 / $0.1022 | Buy Now |
DISTI #
70083452
|
RS | Hsg, Conn, High Current, Cable Plug,8 Cont, Single Lever,0.156" Pin-Spng, Straight | TE Connectivity 1-1123722-8 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2500 | RFQ |
|
Future Electronics | 3.96 EP PLUG HSG 8P(NATURAL) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0787 / $0.0821 | Buy Now |
|
Future Electronics | 3.96 EP PLUG HSG 8P(NATURAL) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0787 / $0.0821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123722-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123722-8
TE Connectivity
(1-1123722-8) 3.96 EP PLUG HSG 8P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.245 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1123722-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123722-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1123722-8 | (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) | TE Connectivity | 1-1123722-8 vs 3-1123722-8 |
4-1123722-8 | (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) | TE Connectivity | 1-1123722-8 vs 4-1123722-8 |
1SSA207208R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 1-1123722-8 vs 1SSA207208R0000 |
6-1123722-8 | 3.96 EP PLUG HSG 8P(GREEN) | TE Connectivity | 1-1123722-8 vs 6-1123722-8 |
3-177902-6 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 1-1123722-8 vs 3-177902-6 |
1SSA207408R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 1-1123722-8 vs 1SSA207408R0000 |
3-177902-1 | AMP POWER DBL LOCK PLUG HSG 8P | TE Connectivity | 1-1123722-8 vs 3-177902-1 |
VLP-08V-1 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 1-1123722-8 vs VLP-08V-1 |
3-177902-4 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 1-1123722-8 vs 3-177902-4 |