-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123724-2) 3.96EP HDR ASSY 2(3)P NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0442
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Economy Power Series Rohs Compliant: Yes |Amp Te Connectivity 1-1123724-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4066 |
|
$0.0520 | Buy Now |
DISTI #
A106608-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
107398 In Stock |
|
$0.0769 / $0.1600 | Buy Now |
DISTI #
1-1123724-2
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.92mm Solder ST Thru-Hole Bulk - Bulk (Alt: 1-1123724-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 15980 |
|
$0.0683 / $0.0723 | Buy Now |
DISTI #
55M0442
|
Avnet Americas | Conn Wire to Board HDR 3 POS 7.92mm Solder ST Thru-Hole Bulk - Bulk (Alt: 55M0442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4066 Partner Stock |
|
$0.1280 / $0.2520 | Buy Now |
DISTI #
571-1-1123724-2
|
Mouser Electronics | Headers & Wire Housings HEADER 312 VERT 2P HDR .312 VERT 2P TIN RoHS: Compliant | 7954 |
|
$0.0800 / $0.2400 | Buy Now |
DISTI #
V99:2348_11640332
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 | Americas - 14098 |
|
$0.0773 / $0.0855 | Buy Now |
|
Future Electronics | Economy Power Series 3 Position 7.92 mm Pitch Single Row Wire to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0724 | Buy Now |
|
Future Electronics | Economy Power Series 3 Position 7.92 mm Pitch Single Row Wire to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0724 / $0.0833 | Buy Now |
DISTI #
AMP1-1123724-2
|
Heilind Electronics | 3.96EP HDR ASSY 2(3)P NATURAL | Americas - 0 in Stock |
|
$0.0795 / $0.0932 | Buy Now |
|
Onlinecomponents.com | 3.96EP HDR ASSY 2(3)P NATURAL RoHS: Compliant |
112779 In Stock |
|
$0.0702 / $0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123724-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123724-2
TE Connectivity
(1-1123724-2) 3.96EP HDR ASSY 2(3)P NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1123724-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123724-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744428-3 | (1744428-3) 3.96 EP HDR ASSY 3P R/A, GW | TE Connectivity | 1-1123724-2 vs 1744428-3 |
1744427-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1123724-2 vs 1744427-3 |
4-1123723-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug | TE Connectivity | 1-1123724-2 vs 4-1123723-3 |
1744337-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-1123724-2 vs 1744337-1 |