-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1241968-5-ND
|
DigiKey | CONN MALE TAB HSG 0.25 10POS NAT Min Qty: 20000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3564 | Buy Now |
DISTI #
1-1241968-5
|
Avnet Americas | FASTIN FASTON HOUSING 10P - Bag (Alt: 1-1241968-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 800 Container: Bag | 0 |
|
$1.4378 | Buy Now |
DISTI #
571-1-1241968-5
|
Mouser Electronics | Automotive Connectors FASTIN FASTON HOUSING 10P RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
71706392
|
RS | FASTIN FASTON HOUSING 10P | TE Connectivity 1-1241968-5 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
DISTI #
AMP1-1241968-5
|
Heilind Electronics | FASTIN FASTON HOUSING 10P | Americas - 0 in Stock |
|
$1.3661 | Buy Now |
|
Onlinecomponents.com | FASTIN FASTON HOUSING 10P RoHS: Compliant | 0 |
|
$1.3800 / $4.0400 | Buy Now |
DISTI #
AMP1-1241968-5
|
Interstate Connecting Components | FASTIN FASTON HOUSING 10P | 0 |
|
$1.3661 | Buy Now |
|
Master Electronics | FASTIN FASTON HOUSING 10P RoHS: Compliant | 0 |
|
$1.3800 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1241968-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1241968-5
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 10 |