-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1318117-3) DYNAMIC D-2100 TAB HSG 3P F/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1426
|
Newark | Housing, Plug, Crimp, D-2100S, 3Way, Product Range:Dynamic D-2100S Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:2.5Mm, For Use With:Dynamic D-2100S Series Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 1-1318117-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10276 |
|
$0.6320 / $0.7900 | Buy Now |
DISTI #
40AJ9059
|
Newark | Headers & Wire Housings Tab Hsg 3P F/H |Amp Te Connectivity 1-1318117-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.6400 / $0.7700 | Buy Now |
DISTI #
16R8151
|
Newark | Plug Housing, 3Pos, Polyester, Black, Product Range:Dynamic D-2100 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-2100 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1318117-3 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
A29795-ND
|
DigiKey | CONN PLUG HSG 3POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
28504 In Stock |
|
$0.5115 / $0.9800 | Buy Now |
DISTI #
1-1318117-3
|
Avnet Americas | Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: 1-1318117-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.5074 / $0.5729 | Buy Now |
DISTI #
571-1-1318117-3
|
Mouser Electronics | Headers & Wire Housings TAB HSG 3P F/H RoHS: Compliant | 21052 |
|
$0.4190 / $0.9100 | Buy Now |
DISTI #
V99:2348_11632602
|
Arrow Electronics | DYNAMIC D-2100 TAB HSG 3P F/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 | Americas - 994 |
|
$0.4084 / $0.4854 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4480 | Buy Now |
DISTI #
AMP1-1318117-3
|
Heilind Electronics | DYNAMIC D-2100 TAB HSG 3P F/H | Americas - 0 in Stock |
|
$0.3818 / $0.6108 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2100 TAB HSG 3P F/H RoHS: Compliant |
1083 In Stock |
|
$0.4088 / $0.8557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318117-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318117-3
TE Connectivity
(1-1318117-3) DYNAMIC D-2100 TAB HSG 3P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |