Part Details for 1-1318120-3 by TE Connectivity
Overview of 1-1318120-3 by TE Connectivity
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1318120-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8741
|
Newark | Connector Housing, Receptacle, 3 Position, 1 Row, 2.5Mm, X Key, Product Range:Dynamic D-2000 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-2100S Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-1318120-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1140 |
|
$0.5640 / $0.8560 | Buy Now |
DISTI #
40AJ9065
|
Newark | Dynamic D-2100 Rec Hsg 3P |Amp Te Connectivity 1-1318120-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14170 |
|
$0.5110 | Buy Now |
DISTI #
A29805-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21445 In Stock |
|
$0.3935 / $0.7800 | Buy Now |
DISTI #
1-1318120-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-1318120-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3903 / $0.4407 | Buy Now |
DISTI #
87H8741
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 87H8741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1140 Partner Stock |
|
$0.5980 / $0.7620 | Buy Now |
DISTI #
571-1-1318120-3
|
Mouser Electronics | Headers & Wire Housings RECEPT HSG 3P RoHS: Compliant | 17973 |
|
$0.3630 / $0.6500 | Buy Now |
|
Future Electronics | 3 Position 2.5 mm Single Row Free Hanging Female Socket Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
AMP1-1318120-3
|
Heilind Electronics | DYNAMIC D-2100 REC HSG 3P | Americas - 0 in Stock |
|
$0.2936 / $0.4699 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2100 REC HSG 3P RoHS: Compliant |
34098 In Stock |
|
$0.3215 / $0.6374 | Buy Now |
DISTI #
69895388
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1914 | Americas - 19900 |
|
$0.4425 / $0.8853 | Buy Now |
Part Details for 1-1318120-3
1-1318120-3 CAD Models
1-1318120-3 Part Data Attributes:
|
1-1318120-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318120-3
TE Connectivity
(1-1318120-3) DYNAMIC D-2100 REC HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.474 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYESTER | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |