-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 12POS CAP ASSY H SELECTIVE-TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4149
|
Newark | Automotive Conn, R/A Hdr, 12Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-1318772-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 771 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
40AJ9072
|
Newark | 025 12Pos Cap Assy H Selective-Tin |Amp Te Connectivity 1-1318772-3 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.3900 / $2.0900 | Buy Now |
DISTI #
16R8153
|
Newark | 025 12Pos Cap Assy H Selective-Tin |Amp Te Connectivity 1-1318772-3 Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.1000 | Buy Now |
DISTI #
A123197-ND
|
DigiKey | CONN HEADER R/A 12POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2284 In Stock |
|
$0.8816 / $1.1100 | Buy Now |
DISTI #
1-1318772-3
|
Avnet Americas | Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1318772-3) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$0.8323 / $1.0015 | Buy Now |
DISTI #
571-1-1318772-3
|
Mouser Electronics | Automotive Connectors 025 12POS CAP ASY H SELECTIVE-TIN RoHS: Compliant | 186 |
|
$0.8810 / $1.1100 | Buy Now |
DISTI #
71706427
|
RS | TE, Automotive, Rectangular/PCB Connectors, 025 12POS CAP ASSY H SELECTIVE-TIN | TE Connectivity 1-1318772-3 RoHS: Compliant Min Qty: 805 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $3.3000 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 12 position 0.087 (2.20mm) RoHS: Compliant pbFree: Yes Min Qty: 805 Package Multiple: 23 Container: Tube | 0Tube |
|
$0.8650 / $0.9100 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 12 position 0.087 (2.20mm) RoHS: Compliant pbFree: Yes Min Qty: 805 Package Multiple: 23 Container: Tube | 0Tube |
|
$0.5850 / $0.7100 | Buy Now |
DISTI #
AMP1-1318772-3
|
Heilind Electronics | 025 12POS CAP ASSY H SELECTIVE | Americas - 0 in Stock |
|
$0.9785 / $1.0082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318772-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318772-3
TE Connectivity
025 12POS CAP ASSY H SELECTIVE-TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.963 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |