-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 24POS CAP ASSY H SELECTIVE-TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9592
|
Newark | Automotive Conn, Right Angle Plug, 24Pos, Product Range:Th 025 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:24Contacts, Automotive Contact Type:Crimp Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1-1318853-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$1.4100 | Buy Now |
DISTI #
40AJ9073
|
Newark | 025 24Pos Cap Assy H Selective-Tin |Amp Te Connectivity 1-1318853-3 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
A122203-ND
|
DigiKey | CONN HEADER R/A 24POS 2.2MM Min Qty: 1 Lead time: 21 Weeks Container: Tube |
141 In Stock |
|
$1.4656 / $2.5500 | Buy Now |
DISTI #
1-1318853-3
|
Avnet Americas | Conn Wire to Board RCP 24 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1318853-3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 1 Days Container: Tube | 0 |
|
$1.3482 / $1.6224 | Buy Now |
DISTI #
17AH9592
|
Avnet Americas | Conn Wire to Board RCP 24 POS 2.2mm Solder RA Thru-Hole Tube - Bulk (Alt: 17AH9592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 129 Partner Stock |
|
$1.9800 / $2.6500 | Buy Now |
DISTI #
571-1-1318853-3
|
Mouser Electronics | Automotive Connectors 025 24POS CAP ASY H SELECTIVE-TIN RoHS: Compliant | 45 |
|
$1.4600 / $2.5500 | Buy Now |
DISTI #
70287573
|
RS | 025 Series,24 Way Right Angle Mount PCB D-sub Conn Socket,2.2mm Pitch | TE Connectivity 1-1318853-3 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.7100 | RFQ |
|
Future Electronics | 025 24POS CAP ASSY H SELECTIVE-TIN RoHS: Non Compliant pbFree: No Min Qty: 490 Package Multiple: 490 Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
DISTI #
AMP1-1318853-3
|
Heilind Electronics | 025 24POS CAP ASSY H SELECTIVE-TIN | Americas - 0 in Stock |
|
$1.6803 / $1.7312 | Buy Now |
|
Onlinecomponents.com | 025 24POS CAP ASSY H SELECTIVE-TIN RoHS: Compliant |
12 Partner Stock |
|
$1.8100 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1318853-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1318853-3
TE Connectivity
025 24POS CAP ASSY H SELECTIVE-TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.252 inch | |
Body Length | 0.963 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER |