-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4606
|
Newark | Rf Coaxial, Bnc, Straight Plug, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Kx6A, Kx25, Kx52, Kx53, Rg59B/U, Rg62A/U, Rg140/U, Rg210/U, Urm90 Rohs Compliant: Yes |Amp Te Connectivity 1-1337428-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1.1300 | Buy Now |
DISTI #
AMP1-1337428-0
|
Heilind Electronics | BNC Str Plg Hex 75Ohm Nickel P | Americas - 687 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Str Plg Hex 75Ohm Nickel P RoHS: Compliant |
2556 In Stock |
|
$1.2600 / $1.5000 | Buy Now |
DISTI #
52371415
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Box Min Qty: 50 Package Multiple: 50 Date Code: 1311 | Americas - 2550 |
|
$1.5783 / $1.9868 | Buy Now |
DISTI #
AMP1-1337428-0
|
Interstate Connecting Components | BNC Str Plg Hex 75Ohm Nickel P | 229 |
|
Buy Now | |
DISTI #
1-1337428-0
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual (Alt: 1-1337428-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1337428-0
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual (Alt: 1-1337428-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BNC Str Plg Hex 75Ohm Nickel P RoHS: Compliant |
2556 In Stock |
|
$1.2600 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337428-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337428-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.945 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59B/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |