-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5873
|
Newark | Bnc R/A Plg Hex 75Ohm Silver Pltd Rg59B/ |Greenpar Te Connectivity 1-1337438-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
1-1337438-0-ND
|
DigiKey | CONN BNC PLUG R/A 75 OHM SOLDER Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8889 | Buy Now |
DISTI #
1-1337438-0
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Solder/Crimp RA Cable Mount Silver Individual - Bulk (Alt: 1-1337438-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0 |
|
$6.5059 / $7.3453 | Buy Now |
DISTI #
571-1-1337438-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC RA PLG HEX 75OHM SLVR PLTD RG59B/ RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Box | 0Box |
|
$6.1800 | Buy Now |
DISTI #
AMP1-1337438-0
|
Heilind Electronics | BNC R/A Plg Hex 75Ohm Silver Pltd RG59B/ | Americas - 0 in Stock |
|
$7.7157 | Buy Now |
|
Onlinecomponents.com | BNC R/A Plg Hex 75Ohm Silver Pltd RG59B/ RoHS: Compliant | 0 |
|
$6.6500 / $19.5200 | Buy Now |
DISTI #
AMP1-1337438-0
|
Interstate Connecting Components | BNC R/A Plg Hex 75Ohm Silver Pltd RG59B/ | 0 |
|
$7.7157 | Buy Now |
DISTI #
1-1337438-0
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Solder/Crimp RA Cable Mount Silver Individual (Alt: 1-1337438-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1337438-0
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Solder/Crimp RA Cable Mount Silver Individual (Alt: 1-1337438-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337438-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337438-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59B/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |