Part Details for 1-1337504-0 by TE Connectivity
Overview of 1-1337504-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-1337504-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0203
|
Newark | Bnc Bhskt + Tag 75Ohm Silver Pltd |Amp Te Connectivity 1-1337504-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1434 |
|
$3.7500 / $4.3800 | Buy Now |
DISTI #
A101968-ND
|
DigiKey | CONN BNC JACK STR 75 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
594 In Stock |
|
$2.5238 / $4.2100 | Buy Now |
DISTI #
70287590
|
RS | Straight 75Ohms Panel Mount BNC Connector, jack, Solder Termination Silver | TE Connectivity 1-1337504-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $4.2300 | RFQ |
|
Onlinecomponents.com | BNC BHSkt + Tag 75Ohm Silver Pltd RoHS: Compliant |
1434 Partner Stock |
|
$2.5200 / $9.1300 | Buy Now |
DISTI #
65670439
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Solder Cup ST Panel Mount RCP Silver Box Min Qty: 24 Package Multiple: 1 | Americas - 1083 |
|
$2.5600 / $2.7000 | Buy Now |
DISTI #
16318312
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Solder Cup ST Panel Mount RCP Silver Box Min Qty: 24 Package Multiple: 1 | Americas - 351 |
|
$2.5600 / $2.7000 | Buy Now |
DISTI #
TE Connectivity 1-1337504-0
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 1434 |
|
Buy Now | |
DISTI #
1-1337504-0
|
Avnet Abacus | Conn BNC RCP 0Hz to 2GHz 75Ohm Solder Cup ST Panel Mount Silver Individual (Alt: 1-1337504-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
DISTI #
1205960
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6208 / $5.1651 | Buy Now |
DISTI #
4299743
|
Farnell | RF CONN, BNC BLKHD JACK, 75 OHM, SOLDER RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 1180 |
|
$3.0016 | Buy Now |
Part Details for 1-1337504-0
1-1337504-0 CAD Models
1-1337504-0 Part Data Attributes:
|
1-1337504-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337504-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.433 inch | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |